• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey XCL5 Clamp Span width (max.):70 mm Product size (length): 300 mm Nosing length:110 mm

1/4
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clippix XCL 70/110

  • Long, pointed clamping arm for working in tight spaces
  • Large width for clamping in borderless areas
  • Soft, slip-proof grip pads
  • On carded hang pack

Technical specifications

Product type

Clamp

Span width (max.)

70 mm

Nosing

110 mm

Length

300 mm

Weight

0.138 kg

Content

1 pc(s)

Width

300 mm

Height

300 mm

Clamping range

70mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 647257 Bessey XCL5 Clamp Span width (max.):70 mm Product size (length): 300 mm Nosing length:110 mm

Description

Features

  • Long, tip clamping arms for working in cramped spaces
  • Overhang for clamping in the marginal distant areas
  • Soft, non-slip grip support
  • In-SB-packed

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)