• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer BY52 Yellow, White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Beurer BY 52 Baby Food Warmer ws-yellow

  • 2 in 1: warm up and keep warm
  • With LED-display for a unique temperature display
  • Gentle and uniform heating of baby food

Technical specifications

Factory colour

Yellow

White

Product type

Baby food warmer

80 W

Kitchen appliances features

with display

Weight

475 g

Height

138 mm

(Ø)

140 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1305506 Beurer BY52 Yellow, White

Warranty Terms

Warranty Terms 1305506 Beurer BY52 Yellow, White

Description

Thanks to the LED-display in this Baby Food Warmer a unique temperature can be displayed. A gentle and uniform heating of the baby food is guaranteed. The Baby Food Warmer is for all commercial bottles and jar.

This text is machine translated.

Features

  • Suitable for all commercially available bottle and jar
  • With jar lifter for easy removal of glass
  • Hatch
  • Indicator light
  • LED screen
  • Auto power-off

Scope of delivery

  • Baby Food Warmers
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 85.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)