• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer HC 40 Hair dryer Multicolour

1/9
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Beurer HC 40 Hair dryer Multicolour

  • HC 40 hairdryer with powerful DC motor and ion function

Technical specifications

  • Temperature range: -10 to +40° C.
  • Protection class: II
  • Power supply 220-240 V~, 50-60 Hz
Product type

Hair dryer

Factory colour

Multicolour

1700-2000 W

Dim

(L x W x H) 300 cm x 250 mm x 150 mm

Weight

590 g

Width

250 mm

Height

150 mm

Length

300 cm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3448732 Beurer HC 40 Hair dryer Multicolour

Warranty Terms

Warranty Terms 3448732 Beurer HC 40 Hair dryer Multicolour

Description

Powerful DC motor
LED status indicator
Smooth shining hair thanks to integrated ion function
Adjustable styling nozzle
Hanging loop for easy storage
Fixing of the styling thanks to locking cold-air stage
3 flexible temperature and 3 blower levels

This text is machine translated.

Features

  • The Beurer HC 40 combines powerful 1700–2000 watts with slim design for easy drying and styling. The slim professional nozzle makes possible precise looks, the hot-cold change lends a natural shine to the hair. Three temperature and fan speeds, cold air mode and overheating protection provides maximum adjustment and safety. The removable filter makes cleaning easier - thanks to hanging loop or convenient case, the hair dryer is always within easy reach. For professional styling – everywhere and every time.

Scope of delivery

  • Hair dryer
  • User manual

Hints

Please refer to the Instructions for Use for additional instructions.

What kind of Hair Dryers are you looking for?

More interesting products

(*All information is plus legal VAT)