• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer HD 75 Heated blanket 100 W Ocean blue

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

HD 75 Cosy Ocean heat cover

  • Soft surface
  • Machine wash 30 °C.
  • Beurer safety system: Temperature monitoring and safety shutdown
  • Safety shutdown after 3 hours
  • Breathable, comfortable and skin-friendly
  • 6 Temperature levels

Technical specifications

Product type

Heated blanket

Power supply (LOV)

mains-powered

Dim

(L x W) 1.8 m x 1.3 m

Switching stages

6

Factory colour

Ocean blue

100 W

Width

1.3 m

Length

1.8 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3800027 Beurer HD 75 Heated blanket 100 W Ocean blue

Description

The Beurer heat blanket HD 75 Cosy Ocean can quickly become your favorite blanket, even without the optional heating function. Enjoy relaxing hours on the sofa with the plush fluffy cloth blanket.

This text is machine translated.

Scope of delivery

  • Radiator
  • Switch
  • Instructions for use

What kind of Heating Pads and Blankets are you looking for?

More interesting products

(*All information is plus legal VAT)