• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer MN4X Barttrimmer Beard trimmer Washable, Case Multicolour

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
Only 4 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Beurer MN4XBeard trimmer

  • Self-sharpening stainless steel blades with titanium coating for maximum skin comfort
  • Powerful lithium battery for 90 minutes operating time; 90 minutes charging time
  • Runs on mains or battery power
  • Device is washable
  • Removable cutting attachment for hygienic cleaning under flowing water
  • Well-cared for beard and precise contours thanks to different length settings

Technical specifications

  • LED display with battery status in % and charging display
Product type

Beard trimmer

Max. battery life

90 min

Cutting length (min.)

3 mm

Charging time

90 min

Factory colour

Multicolour

Power supply (LOV)

rechargeable

mains-powered (optional)

Hair trimmer features

Washable

Case

Dim

(L x W x H) 16 x 4 x 4 cm

Weight

154 g

Rechargeable battery technology

Li-ion

Power supply via

3.6 V Li battery

Width

4 cm

Height

4 cm

Length

16 cm

Cutting length (max.)

12 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3385080 Beurer MN4X Barttrimmer Beard trimmer Washable, Case Multicolour

User & Safety Instructions

User & Safety Instructions 3385080 Beurer MN4X Barttrimmer Beard trimmer Washable, Case Multicolour

Security datasheet

Security datasheet 3385080 Beurer MN4X Barttrimmer Beard trimmer Washable, Case Multicolour

Warranty Terms

Warranty Terms 3385080 Beurer MN4X Barttrimmer Beard trimmer Washable, Case Multicolour

Description

Beard styling made easy! The MN4X beard trimmer by Beurer enables you to trim and shave your beard quickly and precisely according to your desires. With 10 cutting lengths and a 2-level fine adjustment you can always find the ideal hair length. For hygienic use, the device as well as the shaving head can be simply washed.

This text is machine translated.

Features

  • 10260

Scope of delivery

  • Hair Clippers
  • User manual

Hints

Please refer to the Instructions for Use for additional instructions.

What kind of Hair & Beard Trimmers are you looking for?

More interesting products

(*All information is plus legal VAT)