• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bialetti Press Preziosa 350 ml Cafetiere Silver

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bialetti Coffee Press Preziosa 350ml

  • Dishwasher-safeLid and holder made of stainless steel 18/10Coffee container made of heat-resistant glassWith heat-insulated and ergonomic soft-touch handleDrip-free spout

Technical specifications

  • 350 ml
Product type

Cafetiere

Factory colour

Silver

Weight

520 g

Width

150 mm

Height

250 mm

Length

150 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2616360 Bialetti Press Preziosa 350 ml Cafetiere Silver

Description

French Press Preziosa - Coffee and tea maker!The elegant style and modern design of this coffee/tea maker stand out from the crowd and add a touch of extra touch to the covered breakfast table. Enjoy your coffee/tea as strong and aromatic as you like.First-class coffee/tea flavor prepared in no time. The hot water draws the best for your coffee / tea from the coffee powder / tea leaves and the paper taste of a filter is spared. Also, the fine aroma oils of the coffee/tea are not sucked into the paper filter. Gourmets swear by this way of making coffee/tea. Pure enjoyment!

This text is machine translated.

Scope of delivery

  • Coffee machine
  • User manual

More interesting products

(*All information is plus legal VAT)