• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bicker Elektronik BET-0924-T Bench PSU (fixed voltage) 24 V DC 3.7 A 90 W

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Desktop adapter BET-0924-T

  • N/A output voltage
  • For consumers up to max. 3.7 A
  • 90 W Power
  • Pulsed
  • EN, UL 60950-1
  • Very high reliability
  • Meets Energy Efficiency Level VI

Technical specifications

Product type

Bench PSU (fixed voltage)

Used at

Mains socket

Max. output current

3.7 A

Output current (max.) - rounded

3.7 A

Output

5.5/2.5 coaxial connector

Output voltage

24 V DC

Input voltage

115 V AC

230 V AC

No. of outputs

1 x

Output current (high)

3.7 A

EuP Status

Step 2

Weight

500 g

90 W

Type

Pulsed

Width

64 mm

Height

36 mm

Length

151 mm

Type

BET-0924-T

Documents & Downloads

Datasheet

Datasheet 1527320 Bicker Elektronik BET-0924-T Bench PSU (fixed voltage) 24 V DC 3.7 A 90 W

User & Safety Instructions

User & Safety Instructions 1527320 Bicker Elektronik BET-0924-T Bench PSU (fixed voltage) 24 V DC 3.7 A 90 W

Description

The desktop power supplies of the series BET -0600 provide professional devices in commercial and industrial power. The power supplies are robust and for a long operation with high-quality components, such as only 105°C - Premium electrolytic capacitors, equipped. They fulfill the current energy efficiency requirements with a very low no-load consumption and a high degree of efficiency. The completely closed plastic housing protects against dust and dirt.

This text is machine translated.

Features

  • The tabletop power supply unit is on the output side via a 1.50 m long cable with ferrite and a DC-hollow plugs (5.5/2.5) L 10 mm. Please order if necessary a mains cable with cold device plug IEC-60320-C13 from the Conrad accessories with.

Hints

The protective earth conductor PE (primary) is connected with vout (secondary).
Optional power cable with cold device plug IEC-60320-C13 from the Conrad accessories separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.92*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)