
1/2
Image similar
09-0098-00-05
Bullet connector
Sleeve socket
5
Soldering
1 pc(s)
+125 °C
3 A
-55 °C
3 A
Screw cap
125 V
Au (gold)
24
180°
M9 x 0.5
09-0098-00-05
5
0.25 mm²
0.25 mm² (max)
IP40
711
FLANGED PLUG
125 V
3 A
1
0.25 mm²
Soldering
-40 - +85 °C
Datasheet 738811 binder 09-0098-00-05 Sub-micro Circular Connector Nominal current (details): 3 A
User & Safety Instructions 738811 binder 09-0098-00-05 Sub-micro Circular Connector Nominal current (details): 3 A
Information 738811 binder 09-0098-00-05 Sub-micro Circular Connector Nominal current (details): 3 A
€ 29.98*
The necessary accessories are required to use the article as described.