
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
14-day return policy included
Highlights & Details
binder 99-0095-100-05 Series 711 Subminiature Circular Connector Nominal current (details): 3 A
- IP40
Technical specifications
- Type
99-0095-100-05
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
5
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+80 °C
- Nominal current
3 A
- Min. temperature
-20 °C
- Nominal current - rounded value
3 A
- Seal
Screws
- Nominal voltage
125 V
- Contact material
Au (gold)
- Cable Ø (max.)
4 mm
- Cable Ø up to
3 mm
24
- Connection angle
180°
- Manufacturer part #
99-0095-100-05
- Cable Ø range
3 - 4 mm
- Number of pins
5
- max. cross section
0.25 mm²
- Cross-section range
0.25 mm² (max)
IP40
- Series
711
- Type
Cable connector
- Nominal voltage (details)
125 V
- Nominal current (details)
3 A
- Contamination level
1
- Cross section
0.25 mm²
- Connection
Soldering
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 738616 binder 99-0095-100-05 Series 711 Subminiature Circular Connector Nominal current (details): 3 A
User & Safety Instructions
User & Safety Instructions 738616 binder 99-0095-100-05 Series 711 Subminiature Circular Connector Nominal current (details): 3 A
Information
Information 738616 binder 99-0095-100-05 Series 711 Subminiature Circular Connector Nominal current (details): 3 A
Description
· Connector with screw locking
· Protection class IP40
· Cable gland with integrated strain relief
· Compatible to connector series 712.
· Protection class IP40
· Cable gland with integrated strain relief
· Compatible to connector series 712.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 33.98*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























