• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99-0075-100-03 Bullet connector Plug, straight Total number of pins: 3 Series (round connectors): 711 20 pc(s)

1/2
Image similar
Product type
Bullet connector
Connector type
Plug, straight
Total no. of pins
3
Connection
Soldering
Content
20 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.25 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Subminiature-Round connectors Series 711

  • IP40

Technical specifications

Type

99-0075-100-03

Product type

Bullet connector

Connector type

Plug, straight

Total no. of pins

3

Connection

Soldering

Content

20 pc(s)

Max. temperature

+85 °C

Nominal current

4 A

Min. temperature

-40 °C

Nominal current - rounded value

4 A

Seal

Screws

Nominal voltage

125 V

Contact material

Au (gold)

Cable Ø (max.)

4 mm

Cable Ø up to

3 mm

24

Connection angle

180°

Manufacturer part #

99-0075-100-03

Cable Ø range

3 - 4 mm

Number of pins

3

max. cross section

0.25 mm²

Cross-section range

0.25 mm² (max)

IP40

Series

711

Type

Cable connector

Nominal voltage (details)

125 V

Contamination level

1

Connection

Soldering

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 1657261 binder 99-0075-100-03 Bullet connector Plug, straight Total number of pins: 3 Series (round connectors): 711 20 pc(s)

Description

· Connector with screw locking
· Protection class IP40
· Cable gland with integrated strain relief
· Compatible to connector series 712.

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.