• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder Bullet connector Plug, straight Total number of pins: 4 Series (round connectors): 711 20 pc(s)

1/2
Image similar
Product type
Bullet connector
Connector type
Plug, straight
Total no. of pins
4
Connection
Soldering
Content
20 pc(s)
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.75 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Subminiature-Round connectors Series 711

  • IP40

Technical specifications

Product type

Bullet connector

Connector type

Plug, straight

Total no. of pins

4

Connection

Soldering

Content

20 pc(s)

Max. temperature

+125 °C

Nominal current

3 A

Min. temperature

-55 °C

Nominal current - rounded value

3 A

Seal

Screws

Nominal voltage

125 V

Contact material

Au (gold)

Cable Ø (max.)

5 mm

Cable Ø up to

4 mm

24

Connection angle

180°

Cable Ø range

4 - 5 mm

Number of pins

4

max. cross section

0.25 mm²

Cross-section range

0.25 mm² (max)

IP40

Series

711

Type

Cable connector

Nominal voltage (details)

125 V

Contamination level

1

Connection

Soldering

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 1657715 binder Bullet connector Plug, straight Total number of pins: 4 Series (round connectors): 711 20 pc(s)

User & Safety Instructions

User & Safety Instructions 1657715 binder Bullet connector Plug, straight Total number of pins: 4 Series (round connectors): 711 20 pc(s)

Description

· Connector with screw locking
· Protection class IP40
· Cable gland with integrated strain relief
· Compatible to connector series 712.

What kind of Keyed Connectors are you looking for?