
1/2
Image similar
09-0145-70-07-20
Bullet connector
Plug, right angle
7
Soldering
1 pc(s)
+85 °C
5 A
-40 °C
5 A
Screw
125 V
Gold plated
6 mm
4 mm
PA
20
180°
09-0145-70-07-20
4 - 6 mm
7
0.75 mm²
0.75 mm² (max)
IP40
682
Cable connector
60 V
5 A
1
0.75 mm²
8 DIN
Solder
4 - 6 mm
-40 - +85 °C
Datasheet 3214403 binder 09-0145-70-07-20 Bullet connector Plug, right angle Total number of pins: 7 Series (round connectors): 682 1 pc(s
User & Safety Instructions 3214403 binder 09-0145-70-07-20 Bullet connector Plug, right angle Total number of pins: 7 Series (round connectors): 682 1 pc(s
The necessary accessories are required to use the article as described.