
1/2
Image similar
09-0154-70-08
Bullet connector
Plug, right angle
8
Soldering
1 pc(s)
+90 °C
10 A
-40 °C
10 A
Screw
250 V
Gold plated
6 mm
4 mm
PA
20
180°
09-0154-70-08
4 - 6 mm
8
0.75 mm²
0.75 mm² (max)
IP40
682
Cable connector
60 V
5 A
1
0.75 mm²
8 DIN
Solder
4 - 6 mm
-40 - +85 °C
Datasheet 739574 binder 09-0154-70-08 Series 682 Miniature Circular Connector Nominal current (details): 5 A Pins: 8 DIN
User & Safety Instructions 739574 binder 09-0154-70-08 Series 682 Miniature Circular Connector Nominal current (details): 5 A Pins: 8 DIN
€ 40.98*
The necessary accessories are required to use the article as described.