
Highlights & Details
Miniature circular connectors series 723
- IP67
Technical specifications
- Type
09-0172-25-08
- Product type
Bullet connector
- Connector type
Connector, straight
- Total no. of pins
8
- Connection
Soldering
- Content
1 pc(s)
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Seal
Screw
- Nominal voltage
60 V
- Contact material
Silver plated
- Cable Ø (max.)
6 mm
- Cable Ø up to
4 mm
20
- Connection angle
180°
- Manufacturer part #
09-0172-25-08
- Cable Ø range
4 - 6 mm
- Number of pins
8
- max. cross section
0.75 mm²
- Cross-section range
0.75 mm² (max)
IP67
- Series
723
- Type
Cable connector
- Nominal voltage (details)
60 V
- Nominal current (details)
5 A
- Contamination level
1
- Cross section
0.75 mm²
- Pins
8 DIN
- Connection
Solder
- Cable diameter
4 - 6 mm
- Temperature range
-30 - +95 °C
Documents & Downloads
Datasheet
Datasheet 736824 binder 09-0172-25-08 Bullet connector Connector, straight Series (round connectors): 723 Total number of pins: 8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736824 binder 09-0172-25-08 Bullet connector Connector, straight Series (round connectors): 723 Total number of pins: 8 1 pc(s)
Description
· Robust metal construction
· Easy installation
· Excellent EMC
· Internal strain relief
Frequently Bought Together
(*All information is plus legal VAT)€ 849.79€ 845.79*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























