• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 09-0308-00-03 Bullet connector Socket, built-in Total number of pins: 3 Series (round connectors): 680 20 pc(s)

1/4
Image similar
Product type
Bullet connector
Connector type
Socket, built-in
Total no. of pins
3
Connection
Soldering
Content
20 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.75 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Shielded wiring area
Type

09-0308-00-03

Product type

Bullet connector

Connector type

Socket, built-in

Total no. of pins

3

Connection

Soldering

Content

20 pc(s)

Max. temperature

+130 °C

Nominal current

7 A

Min. temperature

-20 °C

Nominal current - rounded value

7 A

Seal

Screws

Leading contact (PE)

No

Nominal voltage

250 V

Contact material

Silver plated

Case material

Nickel plated

20

Connection angle

180°

Manufacturer part #

09-0308-00-03

Number of pins

3

max. cross section

0.75 mm²

Cross-section range

0.75 mm² (max)

IP40

Series

680

Test voltage

875 V AC

Contamination level

2

Connection

Soldering

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 1657213 binder 09-0308-00-03 Bullet connector Socket, built-in Total number of pins: 3 Series (round connectors): 680 20 pc(s)

Description

· Connector with screw locking
· Internal strain relief
· Excellent EMC-properties

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.