• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 09-3432-433-04

Image similar
Product type
Bullet connector
Connector type
Sleeve socket
Total no. of pins
4
Connection
Screws
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Multiple: 20
Total (€ 17.10 / piece)
€ 19.99
-14 %
€ 17.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

09-3432-433-04

Product type

Bullet connector

Connector type

Sleeve socket

Total no. of pins

4

Connection

Screws

Content

1 pc(s)

Max. temperature

+80 °C

Nominal current

1 A

Min. temperature

-40 °C

Nominal current - rounded value

1 A

Nominal voltage

50 V

Contact material

Au

18

Connection angle

180°

Manufacturer part #

09-3432-433-04

Number of pins

4

max. cross section

1.5 mm²

Cross-section range

1.5 mm² (max)

IP67

Series

763

Documents & Downloads

Datasheet

Datasheet 568192 binder 09-3432-433-04

User & Safety Instructions

User & Safety Instructions 568192 binder 09-3432-433-04

Description

Until now, it was not possible to connect power cable to assemble process M12 connector, because the terminals only up to 0.75 mm² were designed for and the cable outlet at 8 mm ended. The new versions, with wire-end sleeves to 1.5 mm² clamped and the cable diameter up to 10 mm sealed. Thus it is possible at 40°C ambient temperature 8 A per contact. To reduce the contact resistance and the loss of heat are the contacts with Au-Oberflache. The connectors are compatible with all 4- and 5-pin versions in a coding according to DIN EN 61076 - 2-101.

This text is machine translated.

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)