User & Safety Instructions 568106 binder 09-3441-433-05
Description
Until now, it was not possible to connect power cable to assemble process M12 connector, because the terminals only up to 0.75 mm² were designed for and the cable outlet at 8 mm ended. The new versions, with wire-end sleeves to 1.5 mm² clamped and the cable diameter up to 10 mm sealed. Thus it is possible at 40°C ambient temperature 8 A per contact. To reduce the contact resistance and the loss of heat are the contacts with Au-Oberflache. The connectors are compatible with all 4- and 5-pin versions in a coding according to DIN EN 61076 - 2-101.
This text is machine translated.
Description
Until now, it was not possible to connect power cable to assemble process M12 connector, because the terminals only up to 0.75 mm² were designed for and the cable outlet at 8 mm ended. The new versions, with wire-end sleeves to 1.5 mm² clamped and the cable diameter up to 10 mm sealed. Thus it is possible at 40°C ambient temperature 8 A per contact. To reduce the contact resistance and the loss of heat are the contacts with Au-Oberflache. The connectors are compatible with all 4- and 5-pin versions in a coding according to DIN EN 61076 - 2-101.
This text is machine translated.
What kind of Keyed Connectors are you looking for?