• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 09-3442-433-05-20 Bullet connector Sleeve socket Total number of pins: 5 Series (round connectors): 763 1 pc(s)

Image similar
Product type
Bullet connector
Connector type
Sleeve socket
Total no. of pins
5
Connection
Screws
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

09-3442-433-05-20

Product type

Bullet connector

Connector type

Sleeve socket

Total no. of pins

5

Connection

Screws

Content

1 pc(s)

Max. temperature

+55 °C

Nominal current

125 A

Min. temperature

-20 °C

Nominal current - rounded value

125 A

Nominal voltage

125 V

Contact material

Au

18

Connection angle

180°

Manufacturer part #

09-3442-433-05-20

Number of pins

5

max. cross section

1.5 mm²

Cross-section range

1.5 mm² (max)

IP67

Series

763

Documents & Downloads

Datasheet

Datasheet 3214428 binder 09-3442-433-05-20 Bullet connector Sleeve socket Total number of pins: 5 Series (round connectors): 763 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3214428 binder 09-3442-433-05-20 Bullet connector Sleeve socket Total number of pins: 5 Series (round connectors): 763 1 pc(s)

Description

Up to now, it was not possible to connect power cables to M12 connectors which can be assembled, because the terminals were only designed up to 0.75 mm² and the cable outlet ended at 8 mm. The new versions can be clamped with wire end sleeves up to 1.5 mm² and the cable diameter sealed up to 10 mm. This makes it possible to transfer 8 A per contact at an ambient temperature of 40° C. The contacts are designed with an Au surface to reduce the contact resistance and the heat loss. The connectors are plug compatible with all 4- and 5-pin versions in A-coding according to DIN EN61076–2–101.

This text is machine translated.

What kind of Keyed Connectors are you looking for?