• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 43-1706-000-04 Black Pins:3+PE

1/2
Image similar
Number of pins
3
Pins
3+PE
Total no. of pins
3
Manufacturer part #
43-1706-000-04
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

129 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Pins

3+PE

Number of pins

3

Total no. of pins

3

Manufacturer part #

43-1706-000-04

Factory colour

Black

Content

1 pc(s)

Cable cross section

0.34 - 1.5 mm²

Type

43-1706-000-04

Type

High case

Type

A

Nominal voltage (details)

250 V

Nominal current (details)

10 A

Certification marks

DIN EN 175301-803

Connection

Screw

Socket diameter

6 - 8 mm

Temperature range

-30 - +130 °C

Documents & Downloads

Datasheet

Datasheet 737610 binder 43-1706-000-04 Black Pins:3+PE

User & Safety Instructions

User & Safety Instructions 737610 binder 43-1706-000-04 Black Pins:3+PE

Description

Appliance power outlet

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.24*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)