
Image similar
99-0096-102-05
Bullet connector
Socket, straight
5
Soldering
1 pc(s)
+85 °C
5 A
-40 °C
5 A
Screw cap
250 V
Au (gold)
5 mm
4 mm
CuZn
24
180°
99-0096-102-05
4 - 5 mm
5
32 mm
0.25 mm²
0.25 mm² (max)
IP40
711
Cable socket
125 V
1
Soldered connection
-40 - +85 °C
Datasheet 772139 binder 99-0096-102-05 Series 711 Subminiature Circular Connector
User & Safety Instructions 772139 binder 99-0096-102-05 Series 711 Subminiature Circular Connector
€ 31.98*
The necessary accessories are required to use the article as described.