• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99 0422 70 07 Bullet connector Connector, right angle Total number of pins: 7 Series (round connectors): 712 1 pc

1/3
Product type
Bullet connector
Connector type
Connector, right angle
Total no. of pins
7
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sub miniature round plug connector series 712

  • IP67

Technical specifications

Type

99 0422 70 07

Product type

Bullet connector

Connector type

Connector, right angle

Total no. of pins

7

Connection

Soldering

Content

1 pc(s)

Max. temperature

+55 °C

Nominal current

1 A

Min. temperature

-20 °C

Nominal current - rounded value

1 A

Seal

Screws

Nominal voltage

125 V

Contact material

Au (gold)

Cable Ø (max.)

5 mm

Cable Ø up to

5.4 mm

26

Connection angle

180°

Manufacturer part #

99 0422 70 07

Cable Ø range

5.4 - 5 mm

Number of pins

7

max. cross section

0.14 mm²

Cross-section range

0.14 mm² (max)

IP67

Series

712

Type

Cable connector

Nominal voltage (details)

125 V

Contamination level

1

Connection

Soldering

Temperature range

-40 - +85 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3214423 binder 99 0422 70 07 Bullet connector Connector, right angle Total number of pins: 7 Series (round connectors): 712 1 pc

User & Safety Instructions

User & Safety Instructions 3214423 binder 99 0422 70 07 Bullet connector Connector, right angle Total number of pins: 7 Series (round connectors): 712 1 pc

Description

· Plug connector with screw bolt
· Simple mounting
· Compatible to plug connector series 702

What kind of Keyed Connectors are you looking for?