• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99 0492 12 12 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 12 20 pc(s)

1/2
Image similar
Product type
Sensor/actuator connector
Connector type
Socket, straight
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.25 / piece)
€ 605.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M12 cable connector

  • 990492 12 12
  • This text is machine translated.

Technical specifications

Type

99 0492 12 12

Product type

Sensor/actuator connector

Connector type

Socket, straight

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

Customisable

No. of pins

12

Nominal voltage

30 V

Nominal current

1 A

Nominal current - rounded value

1 A

Connector cross-section (max.)

0.25 mm²

Connection

Soldering

Thread type connection side

M12

Contact material

CuZn

IP67

Min. temperature

-40 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

99 0492 12 12

Content

20 pc(s)

Cable diameter (details)

6 mm

Documents & Downloads

Datasheet

Datasheet 1657154 binder 99 0492 12 12 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 12 20 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?