1/2
Image similar
99 0492 52 12
Sensor/actuator connector
Socket, right angle
Sensor connector
M12 socket, right angle
Customisable
12
30 V
2 A
2 A
0.25 mm²
Soldering
M12
M12
CuZn
IP67
-40 °C
+85 °C
Screw-on
99 0492 52 12
1 pc(s)
8.0 mm
6.0 mm
6.0 - 8.0 mm
6 mm
Datasheet 394276 binder 99 0492 52 12 Sensor/actuator connector M12 Socket, right angle No. of pins (RJ): 12 1 pc(s)
User & Safety Instructions 394276 binder 99 0492 52 12 Sensor/actuator connector M12 Socket, right angle No. of pins (RJ): 12 1 pc(s)