• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99 1492 812 12-20 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 12 1 pc(s)

1/3
Image similar
Product type
Sensor/actuator connector
Connector type
Socket, straight
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

12P.ER CONNECTORS 99 1492 812 12

  • 99 1492 812 12
  • This text is machine translated.

Technical specifications

Type

99 1492 812 12-20

Product type

Sensor/actuator connector

Connector type

Socket, straight

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

Customisable

No. of pins

12

Nominal voltage

30 V

Nominal current

2 A

Nominal current - rounded value

2 A

Connector cross-section (max.)

0.25 mm²

Connection

Soldering

Thread type connection side

M12

Contact material

CuZn

IP67

Min. temperature

-40 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

99 1492 812 12-20

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3216593 binder 99 1492 812 12-20 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 12 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3216593 binder 99 1492 812 12-20 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 12 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?