
1/2
Image similar
99-0621-00-07
Bullet connector
Plug, straight
7
Soldering
Black
20 pc(s)
+85 °C
5 A
-40 °C
5 A
Bayonet
125 V
Ag (Silver)
6 mm
4 mm
PA (UL 94 V-0)
20
180°
99-0621-00-07
4 - 6 mm
7
0.75 mm²
0.75 mm² (max)
IP40
678
Cable connector
1
0.75 mm²
Soldering
-40 - +85 °C
Datasheet 1657249 binder 99-0621-00-07 Bullet connector Plug, straight Total number of pins: 7 Series (round connectors): 678 20 pc(s)
The necessary accessories are required to use the article as described.