
Image similar
99-0613-70-05
Bullet connector
Plug, right angle
5
Soldering
Black
1 pc(s)
+85 °C
7 A
-40 °C
7 A
Bayonet
250 V
Ag (Silver)
6 mm
4 mm
PA (UL 94 V-0)
20
180°
99-0613-70-05
4 - 6 mm
5
0.75 mm²
0.75 mm² (max)
IP40
678
Cable connector
1
0.75 mm²
Soldering
-40 - +85 °C
Datasheet 567111 binder 99-0613-70-05 Series 678 Miniature Circular Connector
User & Safety Instructions 567111 binder 99-0613-70-05 Series 678 Miniature Circular Connector