• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99-9125-00-08 Series 720 Miniature Circular Connector Nominal current (details): 2 A

1/2
Image similar
Product type
Bullet connector
Connector type
Connector, straight
Total no. of pins
8
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

binder 99-9125-00-08 Series 720 Miniature Circular Connector Nominal current (details): 2 A

  • IP67

Technical specifications

Type

99-9125-00-08

Product type

Bullet connector

Connector type

Connector, straight

Total no. of pins

8

Connection

Soldering

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

2 A

Min. temperature

-40 °C

Nominal current - rounded value

2 A

Seal

snap-in

Nominal voltage

125 V

Contact material

Au (gold)

Cable Ø (max.)

6 mm

Cable Ø up to

4 mm

20

Connection angle

180°

Manufacturer part #

99-9125-00-08

Cable Ø range

4 - 6 mm

Number of pins

8

max. cross section

0.25 mm²

Cross-section range

0.25 mm² (max)

IP67

Series

720

Type

Cable socket

Nominal voltage (details)

125 V

Nominal current (details)

2 A

Contamination level

2

Cross section

0.25 mm²

Connection

Soldering

Temperature range

-40 - +85 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 738734 binder 99-9125-00-08 Series 720 Miniature Circular Connector Nominal current (details): 2 A

User & Safety Instructions

User & Safety Instructions 738734 binder 99-9125-00-08 Series 720 Miniature Circular Connector Nominal current (details): 2 A

Information

Information 738734 binder 99-9125-00-08 Series 720 Miniature Circular Connector Nominal current (details): 2 A

Description

· Connectors with snap-lock
· Internal strain relief
· Easy installation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.98*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)