
Highlights & Details
binder 99-9126-00-08 Series 720 Miniature Circular Connector Nominal current (details): 2 A Pins: 8
- IP67
Technical specifications
- Type
99-9126-00-08
- Product type
Bullet connector
- Connector type
Connector, straight
- Total no. of pins
8
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
2 A
- Min. temperature
-40 °C
- Nominal current - rounded value
2 A
- Seal
snap-in
- Nominal voltage
125 V
- Contact material
Au (gold)
- Cable Ø (max.)
6 mm
- Cable Ø up to
4 mm
24
- Connection angle
180°
- Manufacturer part #
99-9126-00-08
- Cable Ø range
4 - 6 mm
- Number of pins
8
- max. cross section
0.25 mm²
- Cross-section range
0.25 mm² (max)
IP67
- Series
720
- Type
Cable socket
- Nominal voltage (details)
125 V
- Nominal current (details)
2 A
- Contamination level
2
- Cross section
0.25 mm²
- Pins
8
- Connection
Soldering
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 738774 binder 99-9126-00-08 Series 720 Miniature Circular Connector Nominal current (details): 2 A Pins: 8
User & Safety Instructions
User & Safety Instructions 738774 binder 99-9126-00-08 Series 720 Miniature Circular Connector Nominal current (details): 2 A Pins: 8
Information
Information 738774 binder 99-9126-00-08 Series 720 Miniature Circular Connector Nominal current (details): 2 A Pins: 8
Description
· Internal strain relief
· Easy installation
Frequently Bought Together
(*All information is plus legal VAT)€ 35.98€ 29.98*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























