1/4
Image similar
99 9205 450 03
Micro DIN connector
Plug, straight
3
Soldering
Red
1 pc(s)
+85 °C
3 A
-25 °C
3 A
No
125 V
Brass gold plated
5 mm
3 mm
PA (UL 94 V-0)
24
180°
99 9205 450 03
3 - 5 mm
3
0.25 mm²
0.25 mm² (max)
IP67
Datasheet 1665857 binder 99 9205 450 03 Micro DIN connector Plug, straight Total number of pins: 3 1 pc(s)
User & Safety Instructions 1665857 binder 99 9205 450 03 Micro DIN connector Plug, straight Total number of pins: 3 1 pc(s)