• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder Bullet connector Plug, mount Total number of pins: 8 Series (round connectors): 723 20 pc(s)

1/2
Image similar
Product type
Bullet connector
Connector type
Plug, mount
Total no. of pins
8
Connection
Soldering
Content
20 pc(s)
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.50 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Series 723 miniature circular connectors

  • IP67

Technical specifications

Product type

Bullet connector

Connector type

Plug, mount

Total no. of pins

8

Connection

Soldering

Content

20 pc(s)

Max. temperature

+125 °C

Nominal current

5 A

Min. temperature

-55 °C

Nominal current - rounded value

5 A

Seal

Screw

Nominal voltage

60 V

Contact material

Silver plated

Cable Ø (max.)

6 mm

Cable Ø up to

4 mm

20

Connection angle

180°

Cable Ø range

4 - 6 mm

Number of pins

8

max. cross section

0.75 mm²

Cross-section range

0.75 mm² (max)

IP67

Series

723

Type

Flange plug

Contamination level

1

Cross section

0.75 mm²

Connection

Solder

Cable diameter

4 - 6 mm

Temperature range

-30 - +95 °C

Documents & Downloads

Datasheet

Datasheet 1657550 binder Bullet connector Plug, mount Total number of pins: 8 Series (round connectors): 723 20 pc(s)

User & Safety Instructions

User & Safety Instructions 1657550 binder Bullet connector Plug, mount Total number of pins: 8 Series (round connectors): 723 20 pc(s)

Description

· Screw lock plug connector according to IEC 60130-9
· Rugged metal construction
· Easy installation
· Excellent EMC
· Inner strain relief

What kind of Keyed Connectors are you looking for?