
1/3
Image similar
77 3730 0000 40912-1000
Sensor/actuator connector (pre-fab)
Socket, straight
M12
12
10 m
TPE
30 V
1.5 A
1.5 A
0.25 mm²
Cable + connector
Grey
A
CuZn
Au (gold)
IP69K
IP67
-50 °C
105 °C
Screw-on
20 pc(s)
6.9 mm
Yes
AWG 24
PP
Datasheet 2563208 binder Sensor/actuator connector (pre-fab) Socket, straight 10 m No. of pins (RJ): 12 20 pc(s)