• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder Sensor/actuator connector Sleeve plug 0.5 m No. of pins (RJ): 5 20 pc(s)

1/3
Image similar
Product type
Sensor/actuator connector
Connector type
Sleeve plug
Connection side A
M12
No. of pins
5
Cable length
0.5 m
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

70 3441 287 05

Product type

Sensor/actuator connector

Connector type

Sleeve plug

Connection side A

M12

No. of pins

5

Cable length

0.5 m

Jacket material

PUR

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Open end cable

Factory colour

Black

Coding

A

Contact material

CuZn

Contact surface

Au (gold)

Sensor/actuator connectivity fittings

Rear panel fitting

IP68

Min. temperature

-50 °C

Max. temperature

90 °C

Seal type

Screw-on

Manufacturer part #
Content

20 pc(s)

Cable Ø

4.8 mm

Cable Ø range
RoHS-compliant

Yes

Case material

Diecast zinc (Ni-plated)

Documents & Downloads

Datasheet

Datasheet 2560794 binder Sensor/actuator connector Sleeve plug 0.5 m No. of pins (RJ): 5 20 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?