• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder Sensor/actuator connector Sleeve plug No. of pins (RJ): 12 20 pc(s)

1/3
Image similar
Product type
Sensor/actuator connector
Connector type
Sleeve plug
Connection side A
M12
No. of pins
12
Nominal voltage
30 V
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

76 0231 0111 00012-0200

Product type

Sensor/actuator connector

Connector type

Sleeve plug

Connection side A

M12

No. of pins

12

Nominal voltage

30 V

Nominal current

1.5 A

Nominal current - rounded value

1.5 A

Connector cross-section (max.)

0.14 mm²

Connection

Open cable ends

Coding

A

Contact material

CuZn

Contact surface

Au (gold)

IP68

Seal type

Screw-on

Manufacturer part #
Content

20 pc(s)

Cable Ø range
RoHS-compliant

Yes

AWG 26

Case material

Diecast zinc (Ni-plated)

Documents & Downloads

Datasheet

Datasheet 2560839 binder Sensor/actuator connector Sleeve plug No. of pins (RJ): 12 20 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?