• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ ESD box (L x W x H) 22.8 x 12.5 x 3 cm conductive C-186 257

Collection
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD hinged lid container with foam insert

Our service for you

  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

  • Room weight: 40 kg/m³
  • Dust hardness 50 kPa (40%)
Product type

ESD box

Type

C-186 257

Factory colour

Black

Lid colour

Black

Material

Polypropylene

Polyurethane

Type

conductive

Compartments

1

Surface resistance

Container 104 Ω, foam 103 - 104 Ω

Length

22.8 cm

Width

12.5 cm

Height

3 cm

Dim

(L x W x H) 22.8 x 12.5 x 3 cm

RoHS-compliant

Yes

Range of use

ESD

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 189584 BJZ ESD box (L x W x H) 22.8 x 12.5 x 3 cm conductive C-186 257

User & Safety Instructions

User & Safety Instructions 189584 BJZ ESD box (L x W x H) 22.8 x 12.5 x 3 cm conductive C-186 257

Certificate

Certificate 189584 BJZ ESD box (L x W x H) 22.8 x 12.5 x 3 cm conductive C-186 257

Description

Conductive hinged lid container with conductive foam insert of 6 mm.

This text is machine translated.

Hints

The specified dimensions refer to the internal dimensions.

What kind of ESD Storage & Packaging are you looking for?

More interesting products

(*All information is plus legal VAT)