• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ ESD laptop bag (L x W x H) 41.5 x 7 x 31.5 cm A-34538

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Laptop case

  • With carrying strap

Our service for you

Technical specifications

Product type

ESD laptop bag

Type

A-34538

Factory colour

Black

Material

Faux leather

Length

41.5 cm

Width

7 cm

Height

31.5 cm

Dim

(L x W x H) 41.5 x 7 x 31.5 cm

RoHS-compliant

Yes

Range of use

ESD

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2992368 BJZ ESD laptop bag (L x W x H) 41.5 x 7 x 31.5 cm A-34538

User & Safety Instructions

User & Safety Instructions 2992368 BJZ ESD laptop bag (L x W x H) 41.5 x 7 x 31.5 cm A-34538

Description

For the safe transportation of your laptop, suitable for most 15.6" devices.

This text is machine translated.

What kind of ESD Storage & Packaging are you looking for?

More interesting products

(*All information is plus legal VAT)