• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0101006 RCA connector Plug, straight Number of pins: 2 Black 1 pc(s)

Product type
RCA connector
Connector type
Plug, straight
Connection
Soldering
Number of pins
2
Contact material
Gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

115 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 2.49
-40 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKL Electronic 0101006 RCA connector Plug, straight Number of pins: 2 Black 1 pc(s)

  • Fully gold-plated

Our service for you

Technical specifications

Type

With anti-kink device & colour ring

Product type

RCA connector

Connector type

Plug, straight

Factory colour

Black

Connection

Soldering

Number of pins

2

Contact material

Gold plated

Manufacturer part #

0101006

Type

0101006

Content

1 pc(s)

Bend relief

Yes

Connection

Solder

Cable diameter (details)

6 mm

Documents & Downloads

Datasheet

Datasheet 743316 BKL Electronic 0101006 RCA connector Plug, straight Number of pins: 2 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 743316 BKL Electronic 0101006 RCA connector Plug, straight Number of pins: 2 Black 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.63€ 9.83*

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)