• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0204097 Mini DIN connector Plug, straight Number of pins: 6 Violet 1 pc(s)

EAN:
Part number:
Item no:
Product type
Mini DIN connector
Connector type
Plug, straight
Connection
Open end cable
Number of pins
6
Contact material
Tin plated
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKL Electronic 0204097 Mini DIN connector Plug, straight Number of pins: 6 Violet 1 pc(s)

  • Mini DIN connector
  • Plug, straight

Our service for you

Technical specifications

Product type

Mini DIN connector

Connector type

Plug, straight

Factory colour

Violet

Connection

Open end cable

Number of pins

6

Contact material

Tin plated

Manufacturer part #

0204097

Type

0204097

Content

1 pc(s)

Bend relief

Yes

Length

1.8 m

Pins

6

Connection

-

Documents & Downloads

Datasheet

Datasheet 601847 BKL Electronic 0204097 Mini DIN connector Plug, straight Number of pins: 6 Violet 1 pc(s)

User & Safety Instructions

User & Safety Instructions 601847 BKL Electronic 0204097 Mini DIN connector Plug, straight Number of pins: 6 Violet 1 pc(s)

Description

Mini-DIN (PS-2) connection cable with 6-pin plug. The grey cable is shielded with foil and sheath wire, cable diameter approx. 4.5 mm. The other end of the cable has about 30 mm of the sheathing stripped and is 4 mm tin-plated. Preferably used for repairs or new projects. (Violet plug, black cables)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)