• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0405176 0405176 TNC connector Socket, straight 50 Ω 1 pc(s)

Cable category
Aircell 5
Product type
TNC connector
Connector type
Socket, straight
Impedance
50 Ω
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKL Electronic 0405176 0405176 TNC connector Socket, straight 50 Ω 1 pc(s)

  • The plug socket - name, according to the shape of the inner conductor defined.
  • This text is machine translated.

Technical specifications

Cable category

Aircell 5

Product type

TNC connector

Connector type

Socket, straight

Impedance

50 Ω

Connection

Crimp

Content

1 pc(s)

Cable Ø

5 mm

Case material

Brass nickel plated

Manufacturer part #

0405176

Insulation material

PTFE

Material (details)

Nickel-plated brass

RoHS-compliant

Yes

Type

0405176

Connection

Crimp

Cable diameter (details)

7.6 mm

Documents & Downloads

Datasheet

Datasheet 741675 BKL Electronic 0405176 0405176 TNC connector Socket, straight 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 741675 BKL Electronic 0405176 0405176 TNC connector Socket, straight 50 Ω 1 pc(s)

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.