• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0405047/D TNC connector Socket, vertical vertical 50 Ω 1 pc(s)

Image similar
Cable category
RG 174 U
Product type
TNC connector
Connector type
Socket, vertical vertical
Impedance
50 Ω
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

130 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TNC-plug connector

  • The plug socket - name, according to the shape of the inner conductor defined.
  • This text is machine translated.

Our service for you

Technical specifications

Cable category

RG 174 U

Product type

TNC connector

Connector type

Socket, vertical vertical

Impedance

50 Ω

Connection

Crimp

Content

1 pc(s)

Cable Ø

3.2 mm

Max. frequency

4 GHz

Front panel thickness

3 mm

Case material

Brass nickel plated

Manufacturer part #

0405047/D

Insulation material

PTFE

RoHS-compliant

Yes

Type

0405047/D

Documents & Downloads

Datasheet

Datasheet 1521214 BKL Electronic 0405047/D TNC connector Socket, vertical vertical 50 Ω 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 111.98*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)