• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0411042 0411042 SMB connector Sleeve socket 50 Ω 1 pc(s)

Product type
SMB connector
Connector type
Sleeve socket
Impedance
50 Ω
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMB standard

  • The plug socket - name, according to the shape of the inner conductor defined.
  • This text is machine translated.

Our service for you

Technical specifications

Product type

SMB connector

Connector type

Sleeve socket

Impedance

50 Ω

Connection

Soldering

Content

1 pc(s)

Max. frequency

4 GHz

Case material

Brass gold plated

Manufacturer part #

0411042

Insulation resistance

500 MΩ

Insulation material

PTFE

RoHS-compliant

Yes

Type

0411042

Type

gold plated

Frequency range

0 - 4 GHz

Contact resistance

10 MΩ

Cable diameter (details)

2.6 mm

Documents & Downloads

Datasheet

Datasheet 1460749 BKL Electronic 0411042 0411042 SMB connector Sleeve socket 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1460749 BKL Electronic 0411042 0411042 SMB connector Sleeve socket 50 Ω 1 pc(s)

Description


SMB stands for subminiature B and is used in frequency ranges up to 4 GHz. Unlike SMC plug connectors, this connector is only inserted and not screwed into place. It is used mainly for internal device connections.

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.