
Image similar
RG 174
SMB connector
Socket, straight
50 Ω
Crimp
1 pc(s)
2.90 mm
4 GHz
Brass gold plated
0411000
500 MΩ
PTFE
Brass, gold plated
Yes
0411000
Connector
0 - 4 GHz
10 MΩ
Crimp
2.6 mm
500 V
Datasheet 741116 BKL Electronic 0411000 0411000 SMB connector Socket, straight 50 Ω 1 pc(s)
User & Safety Instructions 741116 BKL Electronic 0411000 0411000 SMB connector Socket, straight 50 Ω 1 pc(s)
The necessary accessories are required to use the article as described.