• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

741132 SMB connector Plug, vertical mount 50 Ω 1 pc(s)

Product type
SMB connector
Connector type
Plug, vertical mount
Impedance
50 Ω
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.39 / piece)
€ 3.39
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMB connectors

  • The plug-to-socket designation is defined according to the shape of the inner conductor.
  • This text is machine translated.

Technical specifications

  • One-hole mounting
  • Solder connection
Product type

SMB connector

Connector type

Plug, vertical mount

Impedance

50 Ω

Connection

Soldering

Content

1 pc(s)

Cable Ø

2.60 mm

Max. frequency

4 GHz

Front panel thickness

6.4 mm

Case material

Brass gold plated

Manufacturer part #

741132

Insulation resistance

500 MΩ

Material (details)

Gold-plated brass

RoHS-compliant
Type

741132

Type

Single hole fixing, solder termination

Frequency range

0 - 4 GHz

Contact resistance

10 MΩ

Connection

Solder

Cable diameter (details)

2.6 mm

Documents & Downloads

Datasheet

Datasheet 741132 741132 SMB connector Plug, vertical mount 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 741132 741132 SMB connector Plug, vertical mount 50 Ω 1 pc(s)

Description


SMB stands for subminiature B and is used in frequency ranges up to 4 GHz. Unlike SMC plug connectors, this connector is only inserted and not screwed into place. It is used mainly for internal device connections.

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.