• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 10120163/3 Ribbon cable Contact spacing: 1.27 mm 37 x 0.08 mm² Multi-coloured 3 m

Image similar
Product type
Ribbon cable
CS
1.27 mm
No. of leads
37 x
Cross section (each core)
0.08 mm²
Content
3 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 13.00)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ribbon cable

CS

1.27 mm

No. of leads

37 x

Cross section (each core)

0.08 mm²

Cross section

37 x 0.08 mm²

Cable features

Flame-retardant

Colour-coded

Width

46.99 mm

Height

45.72 mm

Factory colour

Multi-coloured

Content

3 m

Packaged

Yes

28

Shielded

No

Halogen-free

No

Sold per metre

No

Insulation material

PVC

Core layout

7 x 0.127 mm

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+105 °C

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+105 °C

Manufacturer part #

10120163/3

Type

10120163/3

Documents & Downloads

Datasheet

Datasheet 1548639 BKL Electronic 10120163/3 Ribbon cable Contact spacing: 1.27 mm 37 x 0.08 mm² Multi-coloured 3 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.