
Number
Total (1 m = € 8.00)
€ 23.99
incl. VAT
Only 8 Set(s) available
Technical specifications
- Product type
Ribbon cable
- CS
1.27 mm
- No. of leads
26 x
- Cross section (each core)
0.08 mm²
- Cross section
26 x 0.08 mm²
- Cable features
Flame-retardant
Colour-coded
- Width
32.75 mm
- Height
31.75 mm
- Factory colour
Multi-coloured
- Content
3 m
- Packaged
Yes
28
- Shielded
No
- Halogen-free
No
- Sold per metre
No
- Insulation material
PVC
- Core layout
7 x 0.127 mm
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (flexible installation)
-20 °C
- Max. temperature range (flexible installation)
+105 °C
- Manufacturer part #
10120161/3
- Type
10120161/3
Documents & Downloads
Datasheet
Datasheet 1548647 BKL Electronic 10120161/3 Ribbon cable Contact spacing: 1.27 mm 26 x 0.08 mm² Multi-coloured 3 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 40.77*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























