
Number
Highlights & Details
3M 3759/20 300 SF Ribbon cable Contact spacing: 1.27 mm 20 x 0.08 mm² Black Sold per metre
- Extremely high flexibility
Technical specifications
- Jacket thickness: 1 mm
- Breakdown voltage: 1500 V/AC 1 minute
- Product type
Ribbon cable
- CS
1.27 mm
- No. of leads
20 x
- Cross section (each core)
0.08 mm²
- Cross section
20 x 0.08 mm²
- Cable features
Round
Tin-plated
- Outside Ø
24.10 mm
- Width
7.6 mm
- Factory colour
Black
- Content
Sold per metre
- Nominal voltage
300 V
- Packaged
No
28
- Shielded
No
- Halogen-free
No
- Sold per metre
Yes
- Insulation material
PVC
- Core layout
7 x 0.127 mm
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+80 °C
- Manufacturer part #
3759/20 300 SF
- Type
FBC
- Max. length sold by the metre
91 m
- Cable type
3759
- Cross section
0.09 mm²
- Temperature range
-20 - +80 °C
Documents & Downloads
Datasheet
Datasheet 602412 3M 3759/20 300 SF Ribbon cable Contact spacing: 1.27 mm 20 x 0.08 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 602412 3M 3759/20 300 SF Ribbon cable Contact spacing: 1.27 mm 20 x 0.08 mm² Black Sold per metre
Information
Information 602412 3M 3759/20 300 SF Ribbon cable Contact spacing: 1.27 mm 20 x 0.08 mm² Black Sold per metre




