
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 2.02
€ 20.16
3
1 M = € 1.92
€ 19.16
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 2.02)
€ 20.16
plus VAT.
Technical specifications
- 20 Pin, Pitch 1.27 mm
- Product type
Data transfer cable
- CS
1.27 mm
- No. of leads
20 x
- Cross section (each core)
0.125 mm²
- Cross section
20 x 0.125 mm²
- Cable features
ribbon
- Factory colour
Multicolour
- Content
10 m
26
- Core layout
7 x 0.16 mm
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+70 °C
- Manufacturer part #
TC-7638572
- Type
TC-7638572
Documents & Downloads
Datasheet
Datasheet 1909643 TRU COMPONENTS TC-7638572 Data transfer cable 20 Pin, Pitch 1.27 mm Contact spacing: 1.27 mm 20 x 0.125 mm² 10 m Multico
User & Safety Instructions
User & Safety Instructions 1909643 TRU COMPONENTS TC-7638572 Data transfer cable 20 Pin, Pitch 1.27 mm Contact spacing: 1.27 mm 20 x 0.125 mm² 10 m Multico
Description
Features
- Conductor: Bare Copper
- AWG: 26







