
Technical specifications
- Product type
Ribbon cable
- CS
1.27 mm
- No. of leads
34 x
- Cross section (each core)
0.08 mm²
- Cross section
34 x 0.08 mm²
- Cable features
Flame-retardant
Colour-coded
- Width
42.91 mm
- Height
41.91 mm
- Factory colour
Multi-coloured
- Content
Sold per metre
- Packaged
No
28
- Shielded
No
- Halogen-free
No
- Sold per metre
Yes
- Insulation material
PVC
- Core layout
7 x 0.127 mm
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (flexible installation)
-20 °C
- Max. temperature range (flexible installation)
+105 °C
- Manufacturer part #
10120162
- Type
FBL
- Max. length sold by the metre
30 m
Documents & Downloads
Datasheet
Datasheet 744333 BKL Electronic 10120162 Ribbon cable Contact spacing: 1.27 mm 34 x 0.08 mm² Multi-coloured Sold per metre
User & Safety Instructions
User & Safety Instructions 744333 BKL Electronic 10120162 Ribbon cable Contact spacing: 1.27 mm 34 x 0.08 mm² Multi-coloured Sold per metre
Frequently Bought Together
(*All information is plus legal VAT)€ 22.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























