
Number
Total (€ 1.99 / piece)
€ 1.99
incl. VAT
14-day return policy included
Highlights & Details
BKL Electronic 10120824 Double-row, Angled Female Header Nominal current (details): 3 A
- Gold plated
Our service for you
Technical specifications
- Connector type
Power strip, right angle
- Product type
SIL socket (standard)
- No. of rows
2
- Pins per row
17
- Total number of pins
34
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
600 V
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact material
Copper alloy
- Case material
Polyester
- Pin Ø
0.60 mm
- Pin length (PCB)
3.20 mm
- Separable
No
- Dim
(L x W x H) 43.68 x 12.54 x 8.20 mm
- Connector orientation
Parallel (to the PCB)
- Manufacturer part #
10120824
- Socket depth
6.20 mm
- Industrial packaging
No
- Content
1 pc(s)
- Width
12.54 mm
- Height
8.20 mm
- Length
43.68 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
10120824
- Material (details)
Fibreglass reinforced polyamide
- Type
Angled
- Nominal current (details)
3 A
- Connection
-
Documents & Downloads
Datasheet
Datasheet 741267 BKL Electronic 10120824 Double-row, Angled Female Header Nominal current (details): 3 A
Description
Contacts can not be separated]






















