• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9556696 SIL socket (standard) No. of rows: 1 Pins per row: 20 1 pc(s)

1/2
Product type
SIL socket (standard)
No. of rows
1
Total number of pins
20
CS
2.54 mm
Pin shape
Rectangular
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

234 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket terminal strip

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 20

Technical specifications

Product type

SIL socket (standard)

No. of rows

1

Pins per row

20

Total number of pins

20

CS

2.54 mm

Factory colour

Black

Pin shape

Rectangular

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Gold plated

Contact material

Copper alloy

Case material

Polyester

Pin Ø

0.70 mm

Pin length (PCB)

2.80 mm

Dim

(L x W x H) 50.80 x 8.50 x 2.50 mm

Manufacturer part #

TC-9556696

Socket depth

4.2 mm

Content

1 pc(s)

Width

8.50 mm

Height

2.50 mm

Length

50.80 mm

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

TC-9556696

Documents & Downloads

Datasheet

Datasheet 2389174 TRU COMPONENTS TC-9556696 SIL socket (standard) No. of rows: 1 Pins per row: 20 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2389174 TRU COMPONENTS TC-9556696 SIL socket (standard) No. of rows: 1 Pins per row: 20 1 pc(s)

More interesting products

(*All information is plus legal VAT)