• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 10120906 Coding And Addressing Bridge Set

Image similar
Product type
Shorting jumper
CS
2.54 mm
Features
open
Pins
2
Dim
(L x W x H) 2.4 x 6 x 5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

851 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.64 / piece)
€ 0.64
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKL Electronic 10120906 Coding And Addressing Bridge Set

  • Content 1 Set

Our service for you

Technical specifications

  • Colour: Black/Red/Blue
Product type

Shorting jumper

Features

open

Pins

2

CS

2.54 mm

Dim

(L x W x H) 2.4 x 6 x 5 mm

Manufacturer part #

10120906

Factory colour

Black

Red

Blue

Content

1 Set

Insulation material

PBT

Contact material

Copper alloy

Nominal voltage

500 V AC

Nominal current

3 A

Pins per row

2

Width

6 mm

Height

5 mm

Length

2.4 mm

RoHS-compliant

Yes

Type

10120906

Connection

-

Documents & Downloads

Datasheet

Datasheet 742902 BKL Electronic 10120906 Coding And Addressing Bridge Set

User & Safety Instructions

User & Safety Instructions 742902 BKL Electronic 10120906 Coding And Addressing Bridge Set

Description

For 2.5 and 2.54 mm grids

Scope of delivery

  • 15 pieces (5 in each of colours black, red, blue).

More interesting products

(*All information is plus legal VAT)